SKF 708 ACD/P4A 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- RS Stock No.:
- 462-615
- Mfr. Part No.:
- 708 ACD/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP20,559.29
(exc. VAT)
PHP23,026.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,559.29 |
*price indicative
- RS Stock No.:
- 462-615
- Mfr. Part No.:
- 708 ACD/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 1.34kN | |
| Dynamic Load Rating | 3.19kN | |
| Standards/Approvals | RoHS | |
| Series | 708 | |
| Limiting Speed | 120000rpm, 80000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 1.34kN | ||
Dynamic Load Rating 3.19kN | ||
Standards/Approvals RoHS | ||
Series 708 | ||
Limiting Speed 120000rpm, 80000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is designed for superior efficiency and reliability in demanding applications. Engineered to offer exceptional load-carrying capabilities, this bearing excels in both speed and precision, ensuring minimal friction and wear. Constructed with premium materials, it provides enhanced durability and longevity, making it a valuable addition to any machinery requiring dependable performance under high loads. The advanced design facilitates seamless integration into a variety of systems, supporting a wide range of operational conditions. Ideal for both industrial and commercial use, this bearing is a testament to SKF's commitment to quality and innovation.
Provides exceptional load carrying capacity in a compact design
Minimises friction and wear for prolonged service life
Offers high speed capabilities suitable for dynamic applications
Enhances overall system performance with precision engineering
Ensures reliable operation even under varying temperature conditions
Facilitates easy installation and maintenance reducing downtime
Compatible with a broad range of machine types for versatile use
Related links
- SKF 708 CDGA/P4A 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- NMB DDR-2280DDMTRA5P24LY121 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- NMB 608SSA1M2MTLY121 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- RS PRO 608-2Z 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- RS PRO 608-2RS 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- RS PRO 627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD 7 mm Race Width
- SKF 71902 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 28 mm OD 7 mm Race Width
- RS PRO 627-2Z 1 Row Ball Bearing - 7 mm ID, 22 mm OD 7 mm Race Width
