NTN 7317BL1G 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- RS Stock No.:
- 699-478
- Mfr. Part No.:
- 7317BL1G
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP46,712.29
(exc. VAT)
PHP52,317.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,712.29 |
*price indicative
- RS Stock No.:
- 699-478
- Mfr. Part No.:
- 7317BL1G
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 122kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 161kN | |
| Series | 73 Series | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 122kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 161kN | ||
Series 73 Series | ||
Limiting Speed 4800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision and reliability in various mechanical applications. Engineered with a brass cage and a unique inner ring guiding system, this bearing offers superior load-carrying capabilities while reducing friction. Its robust structure ensures optimal performance even under challenging conditions, making it an Ideal choice for industries requiring high-speed and high-load applications. With a dynamic load capacity of 161,000,000 mN and a static load capacity of 122,000,000 mN, this bearing can withstand significant stress, ensuring durability and longevity. Additionally, it operates effectively across a wide temperature range, from a minimum of -40°C to a maximum of 120°C, thereby catering to diverse operational environments.
Single row design accommodates matched pairs for improved performance
Brass cage enhances durability and reduces wear over time
Optimised contact angle of 40° increases axial load capacity
Radial clearance class CN ensures operational flexibility
Min fillet radii support robust installation and minimise stress concentrations
Wide operating temperature range of -40°C to 120°C ensures versatility
Dynamic and static load capacities ensure dependable functionality
Ideal for both oil and grease lubrication, catering to varied maintenance preferences
Related links
- NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAF 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBJ 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
