FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- RS Stock No.:
- 312-908
- Mfr. Part No.:
- 7317-B-XL-TVP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP43,048.35
(exc. VAT)
PHP48,214.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,048.35 |
*price indicative
- RS Stock No.:
- 312-908
- Mfr. Part No.:
- 7317-B-XL-TVP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | Small Axial Internal Clearance | |
| Static Load Rating | 138000N | |
| Dynamic Load Rating | 167000N | |
| Series | 73-B-XL-MP | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4900rpm | |
| Flange Outside Diameter | 180mm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance Small Axial Internal Clearance | ||
Static Load Rating 138000N | ||
Dynamic Load Rating 167000N | ||
Series 73-B-XL-MP | ||
Standards/Approvals RoHS | ||
Limiting Speed 4900rpm | ||
Flange Outside Diameter 180mm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for optimal performance in demanding applications. This high quality bearing features a thoughtful design that incorporates a plastic cage, enhancing durability and efficiency. With its precise load ratings and robust construction, it provides exceptional reliability, making it an ideal choice for various industrial uses. The bearing is designed to accommodate loads with superior stability, ensuring it meets the challenges of modern engineering demands.
Optimised for high load capacities while maintaining low friction
Delivers excellent performance with matched bearing sets under axial loads
Minimally requires maintenance saving time and resources
Achieves greater reliability and longevity in critical applications
Utilises a dimensional stability feature allowing for consistent performance
Facilitates efficient lubrication through its not sealed design
Related links
- FAG 7317-B-XL-MP-UA 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7319-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BL1G 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
