FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- RS Stock No.:
- 310-380
- Mfr. Part No.:
- 7320-B-XL-TVP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP67,777.92
(exc. VAT)
PHP75,911.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,777.92 |
*price indicative
- RS Stock No.:
- 310-380
- Mfr. Part No.:
- 7320-B-XL-TVP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Internal Clearance | UA Bearing Set with Small Axial Internal Clearance | |
| Static Load Rating | 197000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 214000N | |
| Series | 73-B-XL- TVP | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4050rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Internal Clearance UA Bearing Set with Small Axial Internal Clearance | ||
Static Load Rating 197000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 214000N | ||
Series 73-B-XL- TVP | ||
Standards/Approvals RoHS | ||
Limiting Speed 4050rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 215mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed to deliver optimal performance in demanding applications. With its robust construction and advanced design, it guarantees reliability and efficiency. The unique plastic cage enhances durability while minimising friction, ensuring smooth rotation. Featuring an impressive dynamic load rating and excellent dimensional stability, it is ideal for use in environments where precision is paramount.
Outstanding temperature range capabilities for extreme conditions
Exceptional radial load support for diverse applications
Designed to fit a variety of shaft and housing dimensions
Optimised contact angle for enhanced load distribution
Meets rigorous industry standards for reliability and safety
Related links
- FAG 7320-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-TVP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-MP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7319-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
