FAG 7320-B-XL-MP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- RS Stock No.:
- 312-273
- Mfr. Part No.:
- 7320-B-XL-MP
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP78,281.58
(exc. VAT)
PHP87,675.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP78,281.58 |
*price indicative
- RS Stock No.:
- 312-273
- Mfr. Part No.:
- 7320-B-XL-MP
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 197000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 214000N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 73-B-XL-MP | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 197000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 214000N | ||
Standards/Approvals RoHS Exempt | ||
Series 73-B-XL-MP | ||
Limiting Speed 5300rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 215mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler 73-B-XL-MP Series Ball Bearing, 100mm Inside Diameter, 215mm Outside Diameter - 7320-B-XL-MP
This ball bearing is designed to carry combined loads in rotational assemblies where angular contact is required, operating as an unsealed single-row component with a pronounced contact geometry. It is intended for applications needing substantial dynamic and static capacity while maintaining a high permitted running speed and precise axial load handling.
Features and Benefits:
• 214000N dynamic load rating delivers high fatigue life
• 197000N static load rating resists heavy static forces
• 40° contact angle improves axial load transmission
• Solid brass cage reduces internal wear at elevated speeds
• 5300rpm limiting speed supports high-speed rotation
• 197000N static load rating resists heavy static forces
• 40° contact angle improves axial load transmission
• Solid brass cage reduces internal wear at elevated speeds
• 5300rpm limiting speed supports high-speed rotation
Applications
• Suitable for high-load spindle support in machine tools
• Ideal for axial preload arrangements in gear assemblies
• Used with precision rotary tables requiring axial control
• Can be used for heavy-duty pump shaft supports
• Ideal for axial preload arrangements in gear assemblies
• Used with precision rotary tables requiring axial control
• Can be used for heavy-duty pump shaft supports
What internal clearance arrangement is suitable for shaft alignment?
The unsealed single-row design permits direct preload adjustment during assembly to control axial clearance.
How does the cage material affect lubrication intervals?
The brass cage offers dimensional stability that helps maintain ball separation under thermal load, influencing lubricant retention periods.
What operating condition limits rotational speed?
The specified limiting speed of 5300rpm defines the maximum safe rotational rate under typical operating conditions.
How does the contact geometry influence load-direction handling?
The 40° contact geometry directs loads into axial components, enhancing the bearings capacity to manage combined radial and axial forces.
Related links
- FAG 7320-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-TVP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BECBM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEGAM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEGAF 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
