SKF 7320 BEP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- RS Stock No.:
- 462-027
- Mfr. Part No.:
- 7320 BEP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP99,884.52
(exc. VAT)
PHP111,870.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,884.52 |
*price indicative
- RS Stock No.:
- 462-027
- Mfr. Part No.:
- 7320 BEP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 190kN | |
| Internal Clearance | Normal | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 203kN | |
| Series | 7320 | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Race Type | Without | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 190kN | ||
Internal Clearance Normal | ||
Contact Angle 40° | ||
Dynamic Load Rating 203kN | ||
Series 7320 | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Race Type Without | ||
Bearing Type Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF 7320 BECBM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEGAM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEGAF 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BECBP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-TVP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-MP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
