FAG 7320-B-XL-TVP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- RS Stock No.:
- 312-913
- Mfr. Part No.:
- 7320-B-XL-TVP
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP62,770.54
(exc. VAT)
PHP70,303.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,770.54 |
*price indicative
- RS Stock No.:
- 312-913
- Mfr. Part No.:
- 7320-B-XL-TVP
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 197000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 214000N | |
| Standards/Approvals | RoHS | |
| Series | 73-B-XL- TVP | |
| Limiting Speed | 4050rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 197000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 214000N | ||
Standards/Approvals RoHS | ||
Series 73-B-XL- TVP | ||
Limiting Speed 4050rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 215mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing, specifically designed for high performance and durability, ensures optimal functionality in a variety of mechanical applications. Incorporating advanced design elements such as a single row and X life construction, this bearing utilises a glass fibre reinforced cage for enhanced stability. Its sealing option of being unsealed allows for ease of maintenance, making it an ideal choice for environments where lubrication might be compromised. A thoughtful design also includes features to accommodate radial and axial loads, underlining its versatility across diverse engineering requirements.
Glass fibre reinforced cage optimises weight while maintaining strength
Unsealed design allows for straightforward maintenance and lubrication
Capable of withstanding extreme temperature variations for added durability
High dynamic load rating demonstrates its robustness in heavy duty applications
Ideal for both radial and axial load applications providing versatile solutions
Related links
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-MP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BECBM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEGAM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEGAF 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
