NTN 7217 1 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- RS Stock No.:
- 705-952
- Mfr. Part No.:
- 7217
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,383.28
(exc. VAT)
PHP17,229.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,383.28 |
*price indicative
- RS Stock No.:
- 705-952
- Mfr. Part No.:
- 7217
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 88.5kN | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 110kN | |
| Series | 72 Series | |
| Limiting Speed | 6200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 88.5kN | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Dynamic Load Rating 110kN | ||
Series 72 Series | ||
Limiting Speed 6200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed to ensure efficient performance in demanding applications. Constructed with precision, this single row bearing features a pressed steel cage that provides superior durability and reliability. With an internal diameter of 85 mm and external diameter of 150 mm, its Ideal for various load conditions. The product is engineered to handle high speeds and heavy loads, making it suitable for industries requiring robust and dependable solutions. Its design effectively accommodates axial loads in one direction, ensuring optimal operation in various machinery setups.
Dynamic load capacity of 110,000,000 mN for reliable performance under operational stress
Static load capacity of 88,500,000 mN ensures the bearing can handle heavy stationary loads
Fatigue limit load of 6,250,000 mN enhances longevity and optimises usage in intense applications
Oil lubrication limit speed of 37,200°/s and grease limit speed of 28,200°/s highlight versatility in lubrication methods
Designed with a 30° contact angle to improve load distribution and enhance performance
Radial clearance class CN provides a balance between load capacity and operational smoothness
Minimum fillet radii of 2 mm and 1 mm guarantee easier fitting in various assemblies, reducing stress concentrations
Wide temperature operating range from -40°C to 120°C allows for adaptability in various environmental conditions
Related links
- SKF 7217 BEP 1 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- NTN 7217BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BECBP 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BECBM 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BECBJ 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- FAG 3217-B-2RSR-TVH 2 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BL1G 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
