FAG 3217-B-2RSR-TVH 2 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- RS Stock No.:
- 312-626
- Mfr. Part No.:
- 3217-B-2RSR-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP40,601.91
(exc. VAT)
PHP45,474.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,601.91 |
*price indicative
- RS Stock No.:
- 312-626
- Mfr. Part No.:
- 3217-B-2RSR-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 49.2mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Static Load Rating | 126000N | |
| Contact Angle | 25° | |
| Internal Clearance | N | |
| Dynamic Load Rating | 124000N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 32-B-2RSR- TVH | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 49.2mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Static Load Rating 126000N | ||
Contact Angle 25° | ||
Internal Clearance N | ||
Dynamic Load Rating 124000N | ||
Standards/Approvals RoHS Exempt | ||
Series 32-B-2RSR- TVH | ||
Limiting Speed 2500rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed for demanding applications, delivering reliability and precision. The plastic cage made from glass fibre reinforced polyamide PA66 maintains optimal performance even under moderate temperature variations. With a bore diameter of 85 mm and an outside diameter of 150 mm, this bearing supports efficient load handling, making it suitable for both radial and axial load applications. Its careful engineering ensures compliance with standard tolerance classes and dimensional stability, catering to a wide range of mechanical needs.
Designed to withstand a wide range of operating temperatures
Exceptional sealing capabilities to ensure protection against dust and moisture
Robust construction optimises performance in high load applications
Lifetime lubrication reduces maintenance needs saving time and costs
Offers reliable performance with low friction characteristics
Related links
- FAG 3311-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 30/6-B-2RSR-TVH-HLC 2 Row Angular Contact Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- FAG 3311-BD-XL-TVH-C3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3217 A 2 Row Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- SKF 3217 A/C3 2 Row Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- SNR 3311AC3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 3311A 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
