FAG 3311-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- RS Stock No.:
- 313-030
- Mfr. Part No.:
- 3311-BD-XL-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP19,417.67
(exc. VAT)
PHP21,747.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,417.67 |
*price indicative
- RS Stock No.:
- 313-030
- Mfr. Part No.:
- 3311-BD-XL-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 49.2mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Static Load Rating | 88000N | |
| Contact Angle | 30° | |
| Internal Clearance | N | |
| Dynamic Load Rating | 116000N | |
| Series | 33-BD-XL-TVH | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 49.2mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Static Load Rating 88000N | ||
Contact Angle 30° | ||
Internal Clearance N | ||
Dynamic Load Rating 116000N | ||
Series 33-BD-XL-TVH | ||
Standards/Approvals RoHS | ||
Limiting Speed 5800rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Flange Outside Diameter 120mm | ||
- COO (Country of Origin):
- SK
The FAG Angular Contact Ball Bearing is designed for robustness and longevity in machine operations. Employing advanced engineering and materials, it provides exceptional performance even under demanding conditions. With a double row design, this bearing offers enhanced load carrying capacity and improved stiffness, making it ideal for high precision applications. The unique plastic cage optimises the internal geometry, facilitating smooth and reliable motion with minimal friction.
Designed to function effectively in both high and low temperature environments
Exhibits reduced friction which leads to lower operational energy consumption
Unsealed design for simplified maintenance and easy handling
Accepts high axial and radial loads without compromising integrity
Optimised for use in high speed applications to enhance overall efficiency
Built with precision tolerances to ensure compatibility in various setups
Related links
- FAG 3311-BD-XL-TVH-C3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 3311AC3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 5311ZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 5311NRZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 3311A 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- FAG 3309-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
