SNR 5311ZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- RS Stock No.:
- 705-508
- Mfr. Part No.:
- 5311ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP16,437.17
(exc. VAT)
PHP18,409.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,437.17 |
*price indicative
- RS Stock No.:
- 705-508
- Mfr. Part No.:
- 5311ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 49.2mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 78.8kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 98.6kN | |
| Series | 531 | |
| Bore Type | Round | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 49.2mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 78.8kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 98.6kN | ||
Series 531 | ||
Bore Type Round | ||
Limiting Speed 4400rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered to deliver exceptional performance in demanding applications. Designed for high load capacity and stability, these Bearing feature a dual-row configuration that optimises support and enhances reliability. With an internal diameter of 55 mm and an external diameter of 120 mm, this robust component ensures excellent operational efficiency. Its precision engineering facilitates smooth rotation and reduces friction, significantly extending service life under varying load conditions. Whether in harsh environments or intricate machinery, this product stands out as a cornerstone of dependable manufacturing processes.
Fitted with a fatigue limit load of 4.9 million mN for longevity
Optimised radial clearance class of CN allows for versatile application use
Contact angle of 25° enhances performance in angular loads
Operating temperature range from -20°C to 120°C maintains performance across various environments
Low fillet radius requirements support easy integration into existing machinery setups
Designed for high-speed applications with a reference thermal speed of 30,000 °/s
Related links
- SNR 3311A 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 3311AC3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 5311NRZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-TVH-C3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- NTN 7311B 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 7311BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
