NSK 7311BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 642-169
- Mfr. Part No.:
- 7311BEAT85SUCNB
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP8,003.29
(exc. VAT)
PHP8,963.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,003.29 |
*price indicative
- RS Stock No.:
- 642-169
- Mfr. Part No.:
- 7311BEAT85SUCNB
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 58.5kN | |
| Dynamic Load Rating | 93.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7500rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 58.5kN | ||
Dynamic Load Rating 93.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 7500rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is engineered for precision and reliability, making it an Ideal choice for applications requiring high-speed rotation and load handling. This bearing offers exceptional performance under both dynamic and static loads, ensuring longevity and optimal functionality. With a Compact design featuring carefully calculated dimensions, it facilitates smooth operations, reducing friction and wear. Designed for both grease and oil-bath lubrication, this bearing adapts seamlessly to various operating conditions, providing versatility and performance in diverse environments. Its robust build is tailored to withstand heavy loads while maintaining precise alignment and stability.
High dynamic load rating ensures prolonged operational life
Static load capacity effectively supports heavy loads
Grease lubrication capability up to 5000 min-1 means it can operate efficiently in various conditions
Oil-bath lubrication allows for higher operational speeds of up to 7500 min-1
Compact dimensions enhance the effective load centre for improved performance
Robust chamfer dimensions aid in easier installation and help reduce stress on components
Designed to minimise friction, contributing to energy efficiency
Mass of only 1.36 kg ensures ease of handling and installation
Related links
- NSK 1311J 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 7311BEAT85 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBM 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBJ 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311B 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
