NSK 7311BEAT85 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 642-168
- Mfr. Part No.:
- 7311BEAT85
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP6,428.22
(exc. VAT)
PHP7,199.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,428.22 |
*price indicative
- RS Stock No.:
- 642-168
- Mfr. Part No.:
- 7311BEAT85
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 58.5kN | |
| Dynamic Load Rating | 93.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 58.5kN | ||
Dynamic Load Rating 93.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 7500rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is engineered for precision and efficiency in a variety of applications. Designed to provide superior performance, this bearing features a bore diameter of 55 mm and an outside diameter of 120 mm. With its innovative design, it facilitates high-speed operations, boasting grease lubrication speeds of up to 5000 min-1 and oil-bath lubrication speeds reaching 7500 min-1. This bearing's robust structure supports both dynamic and static loads, ensuring reliability under operational stress. Ideal for demanding environments, it delivers optimal performance while contributing to reduced maintenance needs.
Constructed with a bore diameter of 55 mm and an outside diameter of 120 mm for versatility in applications
Engineered for high speed performance, accommodating grease lubrication up to 5000 min-1
Designed for oil-bath lubrication, enabling operation at up to 7500 min-1 for enhanced reliability
Features Basic dynamic load rating of 93500 N, ensuring strength under heavy loads
Offers a Basic static load rating of 58500 N, providing stability for static applications
Incorporates effective load centre distance of 51.2 mm for improved load distribution
Includes precise chamfer dimensions of 2 mm and 1 mm, enhancing installation and performance
Mass of approximately 1.36 kg ensures robust construction tailored for long-term use
Related links
- NSK 7311BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 1311J 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311B 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBM 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBJ 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
