NSK 1311J 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 642-396
- Mfr. Part No.:
- 1311J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP8,134.86
(exc. VAT)
PHP9,111.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,134.86 |
*price indicative
- RS Stock No.:
- 642-396
- Mfr. Part No.:
- 1311J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 17.9kN | |
| Dynamic Load Rating | 57kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 17.9kN | ||
Dynamic Load Rating 57kN | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing is engineered for precision and reliability in a variety of applications, ensuring smooth operation even under misalignment conditions. Designed to accommodate radial loads, this bearing excel in offering enhanced performance and durability, characterised by their robust construction and optimal design. With a bore diameter of 55 mm and an outside diameter of 120 mm, it is positioned to meet a wide range of operational requirements while maintaining efficiency. Ideal for dynamic environments, this bearing feature impressive load ratings and speed capacity, making it a trusted choice for engineers seeking high-quality solutions.
Bore diameter of 55 mm allows for versatile application compatibility
Outside diameter of 120 mm ensures robust performance under load
Width of 29 mm optimises space efficiency in assembly
Dynamic load rating of 57000 N supports heavy load requirements
Static load rating of 17900 N provides additional stability
Grease lubrication capability of 5000 min-1 enhances longevity
Oil-bath lubrication option supports up to 6300 min-1 for high-speed applications
Minimum chamfer radius of 2 mm promotes ease of installation
Minimum shaft abutment diameter of 64 mm ensures secure fitting
Related links
- NSK 7311BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 7311BEAT85 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBM 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBJ 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311B 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
