NTN 7311BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 699-460
- Mfr. Part No.:
- 7311BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,578.03
(exc. VAT)
PHP12,967.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,578.03 |
*price indicative
- RS Stock No.:
- 699-460
- Mfr. Part No.:
- 7311BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 56.5kN | |
| Dynamic Load Rating | 87kN | |
| Series | 73 Series | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 56.5kN | ||
Dynamic Load Rating 87kN | ||
Series 73 Series | ||
Limiting Speed 7300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row angular contact ball bearing is engineered to provide exceptional performance in various industrial applications. Designed to accommodate both radial and axial loads, this bearing features a pressed steel cage that enhances its durability and reliability. With an internal diameter of 55 mm and an external diameter of 120 mm, it delivers precise alignment and stability during operation. The bearings contact angle of 40° facilitates enhanced performance under load, making it Ideal for use in high-speed environments. Its robust construction ensures longevity, while the operating temperature range allows for versatile applications across different industries.
Designed for high-speed applications with optimal performance
Robust construction includes a pressed steel cage for enhanced durability
Accommodates both radial and axial loads efficiently
Contact angle of 40° optimises load distribution for improved longevity
Internal diameter of 55 mm and external diameter of 120 mm provide precise alignment
Operating temperature range of 233.15 K to 393.15 K for versatile usage
Optimally designed with minimum fillet radii to maximise performance in tight configurations
Minimum radial clearance class ensures effective load handling and stability
Related links
- NSK 7311BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBM 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBJ 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311B 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 1311J 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 7311BEAT85 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
