SKF 7311 BECBM 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 585-895
- Mfr. Part No.:
- 7311 BECBM
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP114,551.66
(exc. VAT)
PHP128,297.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP114,551.66 | PHP22,910.332 |
*price indicative
- RS Stock No.:
- 585-895
- Mfr. Part No.:
- 7311 BECBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Cage Material | Machine Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 85kN | |
| Series | 7311 | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Cage Material Machine Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 85kN | ||
Series 7311 | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
SKF 7311 Series Angular Contact Ball Bearing, 55mm Inside Diameter, 120mm Outside Diameter - 7311 BECBM
This angular-contact ball bearing is designed to transmit combined radial and axial loads in rotating equipment commonly found in automation and mechanical systems. It operates as a single-row unit with a parallel bore and an open end, suited to arrangements requiring directional axial support and straightforward assembly in driven components.
Features and Benefits:
• 40° contact angle enhances axial load capacity and alignment
• Machined-brass cage reduces friction and improves thermal stability
• Steel balls provide Durable rolling elements for sustained operation
• Rated dynamic load 85 kN for demanding load cycles
• Static load capacity 60 kN for high-hold applications
• Limiting speed 9,500 r/min for high-speed rotating assemblies
• Machined-brass cage reduces friction and improves thermal stability
• Steel balls provide Durable rolling elements for sustained operation
• Rated dynamic load 85 kN for demanding load cycles
• Static load capacity 60 kN for high-hold applications
• Limiting speed 9,500 r/min for high-speed rotating assemblies
Applications
• Suitable for spindle supports in automated machining centres
• Ideal for rotary actuators in industrial robotics
• Used with electric motor shafts requiring axial support
• Can be used for gearbox intermediate shafts under combined loads
• Used for precision rotary encoders in electronics manufacturing
• Ideal for rotary actuators in industrial robotics
• Used with electric motor shafts requiring axial support
• Can be used for gearbox intermediate shafts under combined loads
• Used for precision rotary encoders in electronics manufacturing
How should the bearing be mounted to maintain axial capacity?
Mount on accurately machined shafts with correct interference or locating fits to ensure the contact angle engages and axial preload is preserved during operation.
What maintenance considerations support long service life?
Regular lubrication compatible with steel rolling elements and brass cages, Plus contamination control at the open face, reduces wear and preserves performance.
How does the open end design affect installation choices?
An open end permits Visual inspection and easier re-lubrication access but requires Seals or shields in contaminated environments to protect raceways.
What operating environments is it suited for regarding speed and loads?
Best applied where rotational speeds approach but do not exceed 9,500 r/min and where combined radial and axial loads remain within the specified dynamic and static limits.
Related links
- SKF 7311 BECBJ 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 7311BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 1311J 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NTN 7311B 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 7311BEAT85 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
