SNR 5311NRZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- RS Stock No.:
- 705-505
- Mfr. Part No.:
- 5311NRZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP21,367.31
(exc. VAT)
PHP23,931.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,367.31 |
*price indicative
- RS Stock No.:
- 705-505
- Mfr. Part No.:
- 5311NRZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 49.2mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 78.8kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 98.6kN | |
| Bore Type | Round | |
| Series | 531 | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 49.2mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Static Load Rating 78.8kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 98.6kN | ||
Bore Type Round | ||
Series 531 | ||
Limiting Speed 4400rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for optimal performance in applications requiring precision and reliability. With a robust polyamide cage and integrated snap ring groove, this bearing facilitates a smooth operational environment while maintaining durability under load. Designed to accommodate significant radial and axial forces, it provides impressive dynamic and static load capabilities. The comprehensive design integrates exceptional thermal performance, with operational temperatures ranging from -20°C to 120°C, catering to various industrial needs. Ideal for machine constructions that necessitate efficient and dependable Bearing, this component promises longevity and efficacy in demanding conditions.
Dynamic load capacity reaches 98.6 MN, supporting heavy-duty applications
Static load rating of 78.8 MN caters to rigorous demands
Fatigue limit load of 4.9 MN ensures longevity and reliability
Operating temperatures from -20°C to 120°C optimise versatility
Reduced clearance class (CN) for improved precision and efficiency
Precision class P0 guarantees high operational fidelity
Mass of 2.11 kg makes it manageable for various implementations
Related links
- SNR 3311AC3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 5311ZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 3311A 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-TVH-C3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 A 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- NTN 5311SC3 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
