NTN 7217BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- RS Stock No.:
- 699-734
- Mfr. Part No.:
- 7217BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,275.72
(exc. VAT)
PHP20,468.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,275.72 |
*price indicative
- RS Stock No.:
- 699-734
- Mfr. Part No.:
- 7217BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 80.5kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 99.5kN | |
| Series | 72 Series | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 80.5kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 99.5kN | ||
Series 72 Series | ||
Limiting Speed 5300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing offers exceptional reliability and performance for various applications. Designed for both single-row and matched pairs, these bearings provide optimal load distribution and can withstand significant forces. With a robust pressed steel cage, they ensure smooth operation under high-speed conditions. The internal diameter of 85 mm and external diameter of 150 mm create a perfect balance between strength and efficiency. Ideal for industries requiring precision and durability, these bearing is engineered to perform in diverse temperature ranges, supporting both oil and grease lubrication options.
Robust design allows for enhanced load capacity and longevity
Pressed steel cage improves rigidity and supports high-speed operations
Adjustable contact angle of 40° optimizes load handling during operation
Dynamic load capacity of 99500000 mN ensures reliability under heavy-duty conditions
Mass of 1.82 kg contributes to stability while allowing flexible assembly options
Wide operating temperature range from 233.15 °K to 393.15 °K accommodates varied environmental conditions
Compatible with both oil and grease lubrication for versatile maintenance options
Minimum fillet radius supports effective load distribution for smoother performance
Related links
- NTN 7217 1 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BEP 1 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- FAG 3217-B-2RSR-TVH 2 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- SKF 7217 BECBP 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BECBM 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7217 BECBJ 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF QJ 217 MA 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- NSK 7024CTRDULP3 1 Row Angular Contact Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
