NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- RS Stock No.:
- 641-968
- Mfr. Part No.:
- 45BNR10HTV1VSUELP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP31,952.68
(exc. VAT)
PHP35,787.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP31,952.68 |
*price indicative
- RS Stock No.:
- 641-968
- Mfr. Part No.:
- 45BNR10HTV1VSUELP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 3 | |
| Contact Angle | 18° | |
| Dynamic Load Rating | 14.7kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 46700rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 3 | ||
Contact Angle 18° | ||
Dynamic Load Rating 14.7kN | ||
Bore Type Cylindrical | ||
Limiting Speed 46700rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK High-Speed Angular Contact Ball Bearing is designed for optimal performance in precision applications. It boasts a robust construction and engineered design, ensuring stability under high-speed and axial load conditions. This bearing type, with its 18° contact angle, enhances load distribution while reducing fatigue, making it suitable for demanding industrial operations. With a dynamic load rating of 14.7 kN and a static load rating of 8.60 kN, it excels in supporting high load capacities. Its efficiency is further complemented by high limiting speeds of 30,000 min-1 when greased and 46,700 min-1 with oil-air lubrication. This engineering excellence contributes to minimal maintenance requirements and extended service life, positioning it as a reliable choice for engineers looking for high-performance bearing.
Provides exceptional precision and reliability in high-speed applications
Features an optimal 18° contact angle for superior load distribution
Delivers high dynamic load rating of 14.7 kN ensuring stability under stress
Offers a static load rating of 8.60 kN Ideal for heavy loads
Allows for limiting speeds of 30000 min-1 with grease and 46700 min-1 with oil-air enhancing operational efficiency
Constructed with robust dimensions to withstand harsh environments
Includes specific chamfer dimensions for improved fit and performance
Designed for easy assembly contributing to decreased installation time
Related links
- NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7009 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 7915CTRDULP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- NSK BSF2575DDUHP2B 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 28 mm Race Width
- NSK BSF2575DDUHP2BDT N 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7309BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
