NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP40,604.16

(exc. VAT)

PHP45,476.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP40,604.16PHP20,302.08

*price indicative

RS Stock No.:
642-380
Mfr. Part No.:
7909A5TRDULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

45mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

68mm

Race Width

12mm

Race Material

Steel

End Type

Open

Number of Rows

2

Contact Angle

25°

Bore Type

Cylindrical

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is engineered to deliver superior performance in demanding applications. Designed for precision and reliability, this bearing features a bore diameter of 45 mm and an outside diameter of 68 mm, catering to various industrial needs. With a Basic dynamic load rating of 15.9 kN and a static load rating of 12.7 kN, it offers exceptional load-handling capabilities. This product also includes a limited speed rating of 17,700 min-1 for grease lubrication and 26,600 min-1 for oil-air lubrication, ensuring optimal functionality under varying operational conditions. Its innovative design optimises axial and radial load resistance, making it an essential component for technical precision.

Bore diameter meticulously designed at 45 mm for optimal fit

68 mm outside diameter provides robust support for high load applications

A width of 12 mm ensures Compact integration into machinery

Features chamfer dimensions of r(min.) 0.6 mm and r1(min.) 0.3 mm, enhancing installation precision

Capable of withstanding a Basic dynamic load rating of 15.9 kN for dependable performance

Endures a Basic static load rating of 12.7 kN, useful for high-stress scenarios

Allows for grease lubrication with a limiting speed of 17,700 min-1, tailored for efficient operation

Oil-air lubrication enables a higher limiting speed of 26,600 min-1 for demanding environments

Designed with a contact angle of 25° to effectively manage axial loads

Recommended grease quantity of 0.77 g/brg optimises lubrication dependence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy