SKF 71909 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- RS Stock No.:
- 462-621
- Mfr. Part No.:
- 71909 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP34,112.02
(exc. VAT)
PHP38,205.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP34,112.02 |
*price indicative
- RS Stock No.:
- 462-621
- Mfr. Part No.:
- 71909 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9.5kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 13kN | |
| Series | 71909 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 32000rpm, 19000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9.5kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 13kN | ||
Series 71909 | ||
Standards/Approvals RoHS | ||
Limiting Speed 32000rpm, 19000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing exemplifies cutting-edge design tailored for high-performance applications. Engineered to manage simultaneous radial and axial loads, this bearing excels in environments demanding reliability and precision. Its unique construction allows it to endure heavy loads at elevated speeds while maintaining low operational temperatures. The universally matchable design means that bearings can be paired effectively to provide optimal load sharing without the necessity of additional components, simplifying installation and maintenance. Enabling exceptional accuracy in rotation, the bearing ensures minimal friction and wear, leading to an extended service life even under demanding conditions. With its advanced materials and innovative design, it stands as a benchmark for both quality and performance in the super-precision bearing market.
Accommodates radial and axial loads efficiently
Designed for high capacity performance in a compact form
Universally matchable configuration supports various assembly arrangements
Provides exceptional running accuracy for reliable operation
Facilitates heavy load management at relatively high speeds
Constructed with sturdy materials for durability and longevity
Allows for low friction promoting energy efficiency
Optimises performance under low to moderate operating temperatures
Related links
- SKF 71909 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 71909 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 7008 CDGA/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NTN 7909UCG/GNP42 Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NTN 7909UADG/GNP42 Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909CTRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
