NSK 7909CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- RS Stock No.:
- 642-285
- Mfr. Part No.:
- 7909CTRV1VSUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP13,592.87
(exc. VAT)
PHP15,224.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,592.87 |
*price indicative
- RS Stock No.:
- 642-285
- Mfr. Part No.:
- 7909CTRV1VSUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13.4kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13.4kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Cylindrical | ||
Limiting Speed 31000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for applications demanding reliability and precise performance. This bearing combines robust design with high load capacities, making it Ideal for various industrial usages. Boasting dynamic and static load ratings of 16.8 kN and 13.4 kN respectively, it excels in high-speed environments, maintaining stability at greased speeds of up to 20,400 min-1. Its carefully developed boundary dimensions ensure compatibility with a range of shaft standards, while the precision geometry facilitates optimal axial load handling, ensuring long-lasting operation and minimal maintenance for enhanced productivity.
Offers high precision for optimal functioning in demanding applications
Supports a maximum grease limiting speed of 20,400 min-1, ensuring performance reliability
Features an Advanced angular contact design that provides exceptional axial load capacity
Compact dimensions include a bore diameter of 45 mm and an outside diameter of 68 mm for versatile installations
Includes chamfer dimensions to enhance ease of assembly and installation
Constructed with high-quality materials for enhanced durability and reduced wear
Facilitates efficient thermal management in applications with varying speeds
Provides a permissible axial load capacity of 8.55 kN, catering to heavy-duty requirements
Recommended grease quantities of 0.77 g/brg improve lubrication efficiency and maintenance cycles
Incorporates robust abutment and fillet dimensions to ensure seamless integration into machinery
Related links
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909CTRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 40BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NSK 7008A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NSK 40BER10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- NTN 7909UCG/GNP42 Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NTN 7909UADG/GNP42 Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 71909 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
