NSK 7008A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP12,854.50

(exc. VAT)

PHP14,397.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,854.50

*price indicative

RS Stock No.:
642-225
Mfr. Part No.:
7008A5TRV1VSULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

15.1kN

Dynamic Load Rating

20.5kN

Bore Type

Cylindrical

Limiting Speed

27800rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is engineered to deliver optimal performance in demanding applications. Designed for high-speed operation, This bearings offer a robust construction with precise dimensions, ensuring effective load distribution and exceptional durability. With a bore diameter of 40 mm and outside diameter of 68 mm, this model supports high axial and radial loads, making it an Ideal choice for industries requiring reliable component integration. Enhance your machinery's efficiency with the superior reliability and lasting performance of This meticulously crafted bearings.

High precision design for enhanced operational accuracy

Suitable for high speed applications with limiting speeds of up to 27800 min-1 when using oil

Robust load ratings with a Basic dynamic load rating of 20.5 kN and static load rating of 15.1 kN

Optimised contact angle of 25° for improved axial load capacity

Effective load centre measures 20.1 mm, contributing to optimal performance

Includes recommended grease quantities for maintenance efficiency

Compact dimensions with a chamfer design that accommodates various fitting configurations

Permissible axial load capacity of 12.0 kN ensures reliable operation under load

Durable construction with steel material for longevity in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy