NSK BSF40100DDUHP2BDT 2 Row Angular Contact Ball Bearing - 40 mm ID, 100 mm OD 68 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP181,922.25

(exc. VAT)

PHP203,752.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP181,922.25PHP90,961.125

*price indicative

RS Stock No.:
642-426
Mfr. Part No.:
BSF40100DDUHP2BDT
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

40mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

100mm

Race Width

68mm

Race Material

Steel

End Type

Open

Number of Rows

2

Contact Angle

60°

Static Load Rating

176kN

Dynamic Load Rating

86.5kN

Bore Type

Cylindrical

Limiting Speed

3500rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Double row bearing is engineered for optimal performance in demanding applications. Designed with a bore diameter of 40 mm and an outside diameter of 100 mm, this bearing is ideally suited for high-load situations, thanks to its robust construction and precise dimensions. With a Basic dynamic load rating of 86.5 kN and a static load rating of 176 kN, it ensures exceptional reliability and long service life. The integrated design features a chamfer dimension that enhances installation flexibility, while the recommended clamping force of 14100 N contributes to secure mounting. Furthermore, the bearing maintains effective operation at a limiting speed of 3500 min-1, making it a VITAL component for heavy-duty machinery.

Designed for high-load capacities, ensuring durability and longevity in operation

Low chamfer dimensions enhance flexibility during installation and assembly

Operating speed capability of 3500 min-1 facilitates functionality in high speed applications

features an axial rigidity of 1850 N/¼m, ensuring stability under axial loads

Accurately engineered to provide a contact angle of 60°, optimising load distribution

an extraction groove position ensuring ease of maintenance and replacement

Incorporates mounting bolts of type M8, streamlining installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy