NSK 40BER10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP29,433.14

(exc. VAT)

PHP32,965.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP29,433.14

*price indicative

RS Stock No.:
641-964
Mfr. Part No.:
40BER10HTV1VSUELP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Race Material

Steel

End Type

Open

Number of Rows

3

Contact Angle

25°

Static Load Rating

7.3kN

Dynamic Load Rating

12.8kN

Bore Type

Cylindrical

Limiting Speed

46300rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is precisely engineered for high-performance applications. This bearing is designed to provide exceptional reliAbility and efficiency in rotating mechanisms, making it an Ideal choice for various industrial applications. With a bore diameter of 40 mm and an outside diameter of 68 mm, it excels in handling high speeds and substantial loads while maintaining excellent operational stAbility. The Advanced design includes a contact angle of 25°, optimising its performance in axial load conditions, thereby enhancing the overall functionality of the machinery it supports. This product stands out not only for its robust build but also for its Ability to operate reliably under demanding conditions.

Advanced contact angle design optimises load handling

High-speed ratings of up to 46300 min-1 with oil lubrication

Robust construction ensures longevity and reduced maintenance needs

Effective load centre measures 19.9 mm for precise performance

Permissible axial load capacity of 9.10 kN provides strong support in heavy applications

Compact dimensions enhance suitability in space-constrained installations

Recommended grease quantity of 0.85 g/brg ensures optimal performance

Dual bearing type offering for flexibility in application design

Incorporates multiple chamfer dimensions for improved installation compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy