NTN 7009 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- RS Stock No.:
- 705-515
- Mfr. Part No.:
- 7009
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,988.76
(exc. VAT)
PHP6,707.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,988.76 |
*price indicative
- RS Stock No.:
- 705-515
- Mfr. Part No.:
- 7009
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Static Load Rating | 17.7kN | |
| Dynamic Load Rating | 24.7kN | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Static Load Rating 17.7kN | ||
Dynamic Load Rating 24.7kN | ||
Limiting Speed 9500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and durability in various industrial applications. This single row bearing is designed to handle both radial and axial loads, ensuring excellent performance in demanding conditions. With a robust polyamide cage and a contact angle of 30 degrees, it provides enhanced rigidity and increased load capability. The internal diameter of 45 mm and external diameter of 75 mm make it a versatile choice for machinery requiring high-speed operations. Weighing only 0.282 kg, this bearing is a reliable solution, promoting efficient and smooth running of equipment across diverse environments.
Designed for optimal performance under both radial and axial loading conditions
Polyamide cage contributes to reduced friction and wear
Dynamic load capacity of 24,700,000 mN ensures robustness during operations
Static load capacity of 17,700,000 mN maximises reliability
Fatigue limit load of 1,290,000 mN enhances longevity in severe applications
Oil lubrication limit speed of 78,000 °/s for high-speed machinery
Grease lubrication limit speed of 57,000 °/s offers versatility
Minimum operating temperature of -20 °C for diverse environmental adaptability
Maximum operating temperature of 120 °C for reliable performance
Related links
- NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACD/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7009UADG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7409BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 120 mm OD 29 mm Race Width
