SKF 7009 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- RS Stock No.:
- 461-296
- Mfr. Part No.:
- 7009 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP36,392.61
(exc. VAT)
PHP40,759.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP36,392.61 |
*price indicative
- RS Stock No.:
- 461-296
- Mfr. Part No.:
- 7009 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 21.6kN | |
| Dynamic Load Rating | 27.6kN | |
| Standards/Approvals | RoHS | |
| Series | 7009 | |
| Limiting Speed | 16000rpm, 26000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 21.6kN | ||
Dynamic Load Rating 27.6kN | ||
Standards/Approvals RoHS | ||
Series 7009 | ||
Limiting Speed 16000rpm, 26000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7009 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACD/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 CD/P4ADBA 2 Row Ball Bearing - 45 mm ID, 75 mm OD 32 mm Race Width
- NTN 7009 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 71909 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NTN 7009UADG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
