SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width

Subtotal (1 unit)*

PHP45,183.61

(exc. VAT)

PHP50,605.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP45,183.61

*price indicative

RS Stock No.:
462-005
Mfr. Part No.:
7209 ACDGA/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

30kN

Dynamic Load Rating

41kN

Standards/Approvals

RoHS

Series

7209

Limiting Speed

15000rpm, 24000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Zoya


The SKF Super-precision angular contact ball bearing provides a sophisticated solution for accommodating both radial and axial loads with exceptional efficiency. Designed for high capacity and precision, this bearing excels in scenarios where axial loads act in one direction. Its universal matching capability ensures that multiple units can work seamlessly together, optimising load distribution without the need for shims. Ideal for applications requiring robust performance under moderate temperatures, this bearing ensures high running accuracy and stiffness, catering to the demands of advanced machinery.

Offers superior load carrying capacity

Facilitates high speed operation with reduced friction

Designed for precise alignment in various applications

Ensures minimal noise and vibration during operation

Allows for straightforward installation and maintenance

Universally matchable configurations enhance flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy