SKF 7209 BECBM 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS Stock No.:
- 585-892
- Mfr. Part No.:
- 7209 BECBM
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP116,995.35
(exc. VAT)
PHP131,034.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP116,995.35 | PHP11,699.535 |
*price indicative
- RS Stock No.:
- 585-892
- Mfr. Part No.:
- 7209 BECBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 28.5kN | |
| Dynamic Load Rating | 38kN | |
| Series | 7209 | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 28.5kN | ||
Dynamic Load Rating 38kN | ||
Series 7209 | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing is designed to deliver superior performance in demanding applications. With its robust construction and high quality materials, this bearing ensures optimal load carrying capabilities while reducing friction and wear. The angular contact design facilitates high speed operation and allows for axial loads in both directions, making it an ideal choice for various industrial machinery. Additionally, its sealed design enhances durability by preventing the ingress of contaminants, thus extending service life. This product exemplifies reliability and efficiency, positioning it as an essential component in any mechanical system that demands precision and resilience.
Optimised for high speed operation which ensuring reliable performance
Designed to accommodate both radial and axial loads maximising versatility
Constructed with premium materials for enhanced durability and strength
Features a sealed design to keep contaminants at bay prolonging lifespan
Engineered for minimal friction resulting in lower energy consumption
Compact design allows for easy installation in tight spaces
Meets rigorous industry standards which ensuring quality and reliability
Related links
- SKF 7209 BECBJ 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BE-2RZP 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NTN 7209 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NSK 7209A5TRDULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NTN 7209BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEGAP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
