NTN 7209 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS Stock No.:
- 705-946
- Mfr. Part No.:
- 7209
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,647.41
(exc. VAT)
PHP4,085.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,647.41 |
*price indicative
- RS Stock No.:
- 705-946
- Mfr. Part No.:
- 7209
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 30° | |
| Static Load Rating | 28.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 44kN | |
| Series | 72 Series | |
| Limiting Speed | 8700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 30° | ||
Static Load Rating 28.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 44kN | ||
Series 72 Series | ||
Limiting Speed 8700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and stability in various applications. Designed to support both radial and axial loads, this single row bearing ensures the efficiency and reliability essential for high-performance machinery. With a robust pressed steel cage and a contact angle of 30 degrees, it optimally handles dynamic loads while maintaining minimal friction. This bearing's internal diameter of 45 mm and external diameter of 85 mm make it a versatile choice for many industrial settings. Its operational temperature range, from -40°C to 120°C, ensures reliability under varied conditions, making it a trustworthy solution for your engineering needs.
Single row design allows for Compact configurations in machinery
Contact angle of 30° optimises load distribution and performance
Pressed steel cage enhances durability and supports high-speed operations
Dynamic load rating of 44,000,000 mN ensures robust performance under heavy loads
Low weight of 0.404 kg facilitates easy handling and installation
Radial clearance class CN provides a standardised fit for versatile applications
Wide temperature operating range ensures reliability in diverse environments
Min and max shoulder diameters are engineered for precise fitting
Fatigue limit load of 2,250,000 mN promotes long-lasting functionality
Designed for both oil and grease lubrication, adapting to various maintenance practices
Related links
- SKF 7209 BECBJ 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBM 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BE-2RZP 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NSK 7209A5TRDULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NTN 7209BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEGAP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
