SKF 7209 BECBJ 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS Stock No.:
- 586-675
- Mfr. Part No.:
- 7209 BECBJ
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP52,672.08
(exc. VAT)
PHP58,992.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP52,672.08 | PHP10,534.416 |
*price indicative
- RS Stock No.:
- 586-675
- Mfr. Part No.:
- 7209 BECBJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Brass Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 26kN | |
| Dynamic Load Rating | 36.5kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Series | 7209 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Brass Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 26kN | ||
Dynamic Load Rating 36.5kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Series 7209 | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing is expertly designed to accommodate both radial and axial loads, ensuring outstanding performance in demanding applications. Engineered with meticulous attention to detail, this bearing features a robust construction that enhances durability and allows for smooth operation in a variety of settings. Its unique geometry optimises load distribution, contributing to extended service life and reduced maintenance needs. Furthermore, the bearing is built to withstand significant thermal and mechanical stresses, making it an ideal choice for heavy duty machinery. With its exceptional reliability and efficiency, this angular contact ball bearing is a vital component for any operation seeking to enhance performance and productivity.
Designed for high speed applications
Optimises load distribution for enhanced service life
Robust construction reduces downtime due to failures
Capable of handling both radial and axial loads efficiently
Temperature resistant materials provide stability under extreme conditions
Precision engineered for smooth and quiet operation
Ideal for use in various industrial sectors including automotive and machinery
Related links
- SKF 7209 BECBM 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BE-2RZP 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NTN 7209 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NSK 7209A5TRDULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NTN 7209BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEGAP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
