NSK 7209A5TRDULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS Stock No.:
- 642-267
- Mfr. Part No.:
- 7209A5TRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP53,789.30
(exc. VAT)
PHP60,244.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP53,789.30 | PHP26,894.65 |
*price indicative
- RS Stock No.:
- 642-267
- Mfr. Part No.:
- 7209A5TRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 27.6kN | |
| Dynamic Load Rating | 49kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 23100rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 27.6kN | ||
Dynamic Load Rating 49kN | ||
Bore Type Cylindrical | ||
Limiting Speed 23100rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is meticulously designed for demanding applications requiring exceptional load handling and reliability. With a bore diameter of 45 mm and an outside diameter of 85 mm, This bearings offer superior stability and precision in movement. Incorporating Advanced engineering features like a contact angle of 25° and radial clearance specifications, it ensure optimal performance under various conditions. Their robust construction, complemented by Basic dynamic and static load ratings of 49.0 kN and 27.6 kN respectively, makes them Ideal for both high-speed and heavy-load scenarios. The versatility and efficiency of this product stand as a testament to nsk's commitment to excellence.
High precision design ensures reliability and longevity in performance
Large bore and outside diameters accommodate a wide range of applications
Contact angle of 25° optimises load distribution and enhances stability
Basic dynamic load rating of 49.0 kN supports heavy operational demands
Basic static load rating of 27.6 kN ensures safety in stationary conditions
Limiting speeds of 15400 min-1 (grease) and 23100 min-1 (oil) cater to diverse lubrication needs
Mass of approximately 0.402 kg contributes to manageable handling and installation
Related links
- NTN 7209 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBJ 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBM 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NTN 7209BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BE-2RZP 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- NSK 7209BEAT85 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SNR 3209A 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3209AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
