SNR 3209AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- RS Stock No.:
- 705-120
- Mfr. Part No.:
- 3209AC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,258.79
(exc. VAT)
PHP7,009.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,258.79 |
*price indicative
- RS Stock No.:
- 705-120
- Mfr. Part No.:
- 3209AC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 37.2kN | |
| Contact Angle | 25° | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 45.7kN | |
| Series | 320 | |
| Bore Type | Round | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 37.2kN | ||
Contact Angle 25° | ||
Internal Clearance C3 | ||
Dynamic Load Rating 45.7kN | ||
Series 320 | ||
Bore Type Round | ||
Limiting Speed 7500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is designed for high-performance applications, combining robustness with precision. Featuring a polyamide cage, this bearing ensures smooth operation while maintaining durability under various loads. With an internal diameter of 45 mm and an external diameter of 85 mm, it excels in optimising space without compromising effectiveness. Suitable for demanding conditions, the bearing performs reliably with a dynamic load capacity of 45,700,000 mN and a static load capacity of 37,200,000 mN.
Precision class P0 offers reliable functionality for standard applications
Dynamic load capacity of 45,700,000 mN supports high-performance requirements
Static load capacity of 37,200,000 mN guarantees durability in static conditions
Maximum operating temperature of 120 °C allows for use in challenging environments
Integrated frequencies for over-rolling enable precise calculations for performance metrics
Related links
- SNR 3209A 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 5209EEG15 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 5209ZZG15 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- NTN 5209SCZZ/2AS 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2ZTN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 ATN9 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2RS1/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
