SNR 5209ZZG15 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-619
- Mfr. Part No.:
- 5209ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,468.92
(exc. VAT)
PHP9,485.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,468.92 |
*price indicative
- RS Stock No.:
- 706-619
- Mfr. Part No.:
- 5209ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 372kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 45.7kN | |
| Series | 5209Z | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 372kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 45.7kN | ||
Series 5209Z | ||
Bore Type Cylindrical | ||
Limiting Speed 6000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered for exceptional performance in challenging environments. Designed to support high loads and provide stability, these Bearing feature a 45 mm internal diameter and an external diameter of 85 mm, making them Ideal for various applications where precision and reliability are paramount. With a unique contact angle of 25°, this product optimises load distribution, enhancing overall performance.
Reference thermal speed of 39,000 °/s supports high-speed applications
Mechanical limit speed reaches up to 36,000 °/s for superior performance
Radial clearance class CN offers flexibility for various axial and radial loads
Min fillet radius of 1.1 mm aids in efficient load distribution
Optimised contact angle of 25° allows for effective load handling and reduced wear
Manufactured with precision to meet P0 standards for enhanced quality assurance
Related links
- SNR 5209EEG15 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3209A 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3209AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- NTN 5209SCZZ/2AS 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2ZTN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 ATN9 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2RS1/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
