SKF 7209 CDGB/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS Stock No.:
- 462-006
- Mfr. Part No.:
- 7209 CDGB/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP46,061.46
(exc. VAT)
PHP51,588.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,061.46 |
*price indicative
- RS Stock No.:
- 462-006
- Mfr. Part No.:
- 7209 CDGB/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 42.3kN | |
| Series | 7209 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 17000rpm, 28000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 42.3kN | ||
Series 7209 | ||
Standards/Approvals RoHS | ||
Limiting Speed 17000rpm, 28000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Angular contact ball bearing is designed to offer exceptional performance in demanding applications. This single row bearing is engineered to accommodate both radial and axial loads simultaneously, maintaining high levels of accuracy and reliability. Its universal matchability means it can be combined in various arrangements without the need for shims, making it versatile for different setups. With its high-capacity design, it effectively supports heavy loads at elevated speeds while keeping operating temperatures within acceptable limits. Ideal for precision engineering, this bearing excels in environments where performance and efficiency are paramount.
Provides outstanding running accuracy for enhanced machine performance
Accommodates heavy loads while ensuring stability above moderate speeds
Facilitates easy integration into various configurations with its universal matchability
Constructed from high quality bearing steel for durability and longevity
Features a dynamic design for optimal stiffness and load distribution
Offers reliable performance with minimum maintenance needs
Delivers effective load sharing within the specified preload range
Related links
- SKF 7209 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEGAP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBM 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBJ 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BE-2RZP 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
