NTN 7009UADG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- RS Stock No.:
- 700-409
- Mfr. Part No.:
- 7009UADG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP24,646.08
(exc. VAT)
PHP27,603.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP24,646.08 |
*price indicative
- RS Stock No.:
- 700-409
- Mfr. Part No.:
- 7009UADG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Static Load Rating | 19.4kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 26.6kN | |
| Series | 70 Series | |
| Limiting Speed | 27300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Static Load Rating 19.4kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 26.6kN | ||
Series 70 Series | ||
Limiting Speed 27300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered to deliver exceptional performance in demanding applications. Designed for both oil and grease lubrication, this bearing ensures optimal functionality with a remarkable dynamic load capacity of 26,600,000 mN and a static load capacity of 19,400,000 mN. With its precise internal and external dimensions, it offers engineers and technicians a reliable solution for load distribution, ensuring enhanced operational efficiency in various machinery. The bearing's robust construction and precise engineering promote durability under high-stress conditions, making it a VITAL component for precision machinery that requires accurate alignment and extended service life.
High precision design ensures enhanced accuracy in load handling
Dynamic load capacity of 26,600,000 mN optimises performance under varying conditions
Static load capacity of 19,400,000 mN provides reliability in stationary applications
Minimum operating temperature of 253.15 °K ensures functionality in low-temperature settings
Maximum operating temperature of 393.15 °K makes it suitable for high-heat environments
Preload level GN for improved bearing stability enhances performance under load
Axial rigidity of 149.5 N/μm allows for stable positioning during operation
Radial rigidity of 315 N/μm supports effective load distribution across applications
Specially designed contact angle of 25° optimizes load capacity and lifespan
Related links
- NTN 7009UCG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7009 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SNR 7009CVDUJ74 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACD/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
