SNR 7009CVDUJ74 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- RS Stock No.:
- 700-408
- Mfr. Part No.:
- 7009CVDUJ74
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP49,289.39
(exc. VAT)
PHP55,204.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP49,289.39 |
*price indicative
- RS Stock No.:
- 700-408
- Mfr. Part No.:
- 7009CVDUJ74
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Contact Angle | 15° | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 25.3kN | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Angular Contact | |
| Model Number | 7009CVDUJ74 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Contact Angle 15° | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 25.3kN | ||
Limiting Speed 19000rpm | ||
Bearing Type Angular Contact | ||
Model Number 7009CVDUJ74 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR High precision angular contact ball bearings are designed to ensure optimal performance in demanding applications. This product supports a dynamic load capacity of 25,300,000 mN and can accommodate a static load of 20,400,000 mN, making it Ideal for high-stress environments. With an internal diameter of 45 mm and an external diameter of 75 mm, it maintains precise alignment and stability under axial and radial loads. The bearing's superior rigidity and preload Value enhance its reliability, ensuring extended service life and reduced maintenance needs. Crafted for precision, it operates efficiently even under variable conditions, solidifying its role in high-performance machinery.
High precision class P4 ensures tight tolerances for exceptional accuracy
Lightweight design with a mass of just 0.238 kg optimises energy efficiency
Robust construction supports high dynamic load capacities for demanding applications
Preload level of 7 enhances operational stability and performance efficiency
Capable of withstanding maximum operating temperatures of 393.15 °K for versatile use
Low minimum operating temperature of 243.15 °K facilitates reliable operation in varying climates
Advanced lubrication limits for both oil and grease to maximise functionality
Features an axial rigidity of 61 N/μm for effective load distribution
Designed to withstand various shaft and housing configurations with specified shoulder diameters
Related links
- NTN 7009UADG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACD/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7009UCG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
