NSK 7010A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- RS Stock No.:
- 641-994
- Mfr. Part No.:
- 7010A5TRV1VSUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP14,993.54
(exc. VAT)
PHP16,792.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,993.54 |
*price indicative
- RS Stock No.:
- 641-994
- Mfr. Part No.:
- 7010A5TRV1VSUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 25.8kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 23100rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 25.8kN | ||
Bore Type Cylindrical | ||
Limiting Speed 23100rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearings is designed for precision and efficiency in various applications. Offering a bore diameter of 50 mm and an outside diameter of 80 mm, this bearing ensures optimal load distribution and durability. It features a contact angle of 25 degrees, providing superior axial load handling capabilities. The dual limiting speeds of 15400 min-1 for grease and 23100 min-1 for oil-air enhance its versatility, making it suitable for demanding operational environments. This bearing stands out with Basic dynamic and static load ratings of 25.8 kN and 20.8 kN respectively, presenting an Ideal solution for high-precision machinery.
Chambered grease zones support increased longevity and reliability
Effective load centre reduced to 23.2 mm, enhancing performance under load
Chamfer dimensions of 1 mm and 0.6 mm facilitate smooth installation and operation
Supports a permissible axial load of 16.2 kN, ensuring safety and stability in dynamic applications
Matches optimal rigidity parameters with axial clearance measurements for various preload setups
Designed for high rotational speeds, reaching up to 23100 min-1 under oil conditions
Compact design results in an approximate mass of 0.270 kg, Ideal for space-limited setups
Tough construction allows for effective performance within diverse operating conditions
Related links
- NSK 7010A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 50BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7010 CD/P4ADBA 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 32 mm Race Width
- NSK 80BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK BSF3080DDUHP2BDT 2 Row Angular Contact Ball Bearing - 30 mm ID, 80 mm OD 56 mm Race Width
