NSK BSF3080DDUHP2BDT 2 Row Angular Contact Ball Bearing - 30 mm ID, 80 mm OD 56 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP123,191.84

(exc. VAT)

PHP137,974.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP123,191.84PHP61,595.92

*price indicative

RS Stock No.:
642-425
Mfr. Part No.:
BSF3080DDUHP2BDT
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

30mm

Outside Diameter

80mm

Race Width

56mm

Race Material

Steel

End Type

Open

Number of Rows

2

Contact Angle

60°

Static Load Rating

111kN

Dynamic Load Rating

58.5kN

Bore Type

Cylindrical

Limiting Speed

4500rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Double row bearing is engineered for optimal performance in dynamic environments. This bearing boasts a bore diameter of 30 mm and an outer diameter of 80 mm, providing robust support for various applications. With its double-row design, it ensures enhanced load distribution and improved axial rigidity, making it Ideal for high-performance machinery. The assembly's Compact width of 56 mm allows for efficient use of space while maintaining high durability. This model is designed to handle significant dynamic and static loads, ensuring longevity and reliability in demanding settings, thus positioning it as a trusted component for industrial applications.

Advantages from a 60° contact angle to enhance stability under load

Engineered for a Basic dynamic load rating of 58.5 kN, ensuring reliability

Features a Basic static load rating of 111 kN for superior strength

Limits grease speeds up to 4500 min-1, Ideal for high rotation applications

Includes recommended clamping force of 8600 N to maintain operational effectiveness

Offers starting torque of 0.37 for smooth initial movement

Integrated extraction groove position enhances ease of installation

Compatible with M6 mounting bolts, facilitating simple assembly

Lightweight design at approximately 1.58 kg for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy