NSK 7911A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- RS Stock No.:
- 642-295
- Mfr. Part No.:
- 7911A5TRV1VSUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP16,535.19
(exc. VAT)
PHP18,519.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP16,535.19 |
*price indicative
- RS Stock No.:
- 642-295
- Mfr. Part No.:
- 7911A5TRV1VSUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 80mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16.8kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 19kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 22300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 80mm | ||
Race Width 13mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16.8kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 19kN | ||
Bore Type Cylindrical | ||
Limiting Speed 22300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for optimal performance in demanding applications. With a bore diameter of 55 mm and an outside diameter of 80 mm, This bearings provide precise load handling and durability. The robust design accommodates axial and radial loads, ensuring reliable performance across a wide range of engineering tasks. A fundamental feature is the high accuracy of the contact angle at 25°, contributing to effective load distribution. Ideal for machinery requiring precision and efficiency, This bearings are a trustworthy solution for various operational requirements.
Boundary dimensions include a width of 13 mm, designed for Compact spaces
Basic dynamic load rating of 19.0 kN guarantees strength under heavy loads
Limiting speeds reach up to 22,300 min-1 with oil lubrication for superior performance
Permissible axial load capacity of 12.5 kN enhances reliability in axial applications
Effective load centre at 22.2 mm promotes stability during operation
Durable construction features chamfer dimensions to improve mounting ease
Recommended grease quantity of 1.1 g/brg optimises lubrication efficiency
Low static load rating of 16.8 kN ensures adaptable performance for various loads
Related links
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 30BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5TRDULP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5SN24TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NTN 7006 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
