NSK 30BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- RS Stock No.:
- 642-202
- Mfr. Part No.:
- 30BNR10HTV1VSUELP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP20,867.84
(exc. VAT)
PHP23,371.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,867.84 |
*price indicative
- RS Stock No.:
- 642-202
- Mfr. Part No.:
- 30BNR10HTV1VSUELP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 3 | |
| Static Load Rating | 5.5kN | |
| Contact Angle | 18° | |
| Dynamic Load Rating | 10.9kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 65900rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 3 | ||
Static Load Rating 5.5kN | ||
Contact Angle 18° | ||
Dynamic Load Rating 10.9kN | ||
Bore Type Cylindrical | ||
Limiting Speed 65900rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing designed for robust performance in demanding applications. With a bore diameter of 30 mm and an outer diameter of 55 mm, this bearing integrates exceptional load ratings, including a Basic dynamic load rating of 10.9 kN and static load rating of 5.50 kN. Its high limiting speeds of 42,400 min-1 with grease and 65,900 min-1 with oil-air ensure optimal functionality for precision machinery. The bearing also features a cisfully engineered contact angle of 18°, promoting effective load distribution. Designed for reliability, it meets various industrial needs, providing engineers with a dependable choice for enhancing mechanical efficiency.
Precision-engineered with a contact angle of 18° for optimised load distribution
High limiting speed capabilities enhance operational efficiency and reduce downtime
Basic dynamic load rating of 10.9 kN ensures dependable performance in high-stress environments
Basic static load rating of 5.50 kN supports robust structures under static conditions
Includes comprehensive boundary dimensions for versatile application compatibility
Enhanced axial rigidity through precise preload characteristics accommodates various configurations
Recommended grease quantity of 0.53 g/brg fosters long-lasting lubrication and performance
Compact design with an approximate mass of 0.116 kg allows for easy integration into various systems
Related links
- NSK 7006A5TRDULP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5SN24TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NTN 7006 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
