NSK 7911CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- RS Stock No.:
- 642-298
- Mfr. Part No.:
- 7911CTRV1VSULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP16,052.41
(exc. VAT)
PHP17,978.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,052.41 |
*price indicative
- RS Stock No.:
- 642-298
- Mfr. Part No.:
- 7911CTRV1VSULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 80mm | |
| Race Width | 13mm | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 17.7kN | |
| Dynamic Load Rating | 20.1kN | |
| Bore Type | Round | |
| Limiting Speed | 17100rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 80mm | ||
Race Width 13mm | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 17.7kN | ||
Dynamic Load Rating 20.1kN | ||
Bore Type Round | ||
Limiting Speed 17100rpm | ||
Race Type Plain | ||
Flange Outside Diameter 80mm | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed to deliver exceptional performance in various applications. With its high precision engineering, this bearing ensures improved load handling capabilities and stability under varying operational conditions. The bearing features a bore diameter of 55 mm and an outside diameter of 80 mm, accommodating significant axial loads with a permissible axial load rating of 11.0 kN. The incorporation of high-quality materials and attention to detail enables it to withstand limiting speeds of 17,100 min-1 with grease and up to 26,000 min-1 when using oil, ensuring long-term reliability and efficiency.
Manufactured with high precision to ensure optimal performance and durability
Designed for a wide range of applications requiring angular contact bearings
Offers a Basic dynamic load rating of 20.1 kN, Ideal for demanding operational environments
Comes with a contact angle of 15°, enhancing load distribution and reducing stress on the bearing
Incorporates Advanced chamfer dimensions, improving lubrication distribution and ease of installation
Facilitates high speed functions with limiting speeds of 17,100 min-1 with grease and 26,000 min-1 with oil
Robust design with low mass of 0.182 kg, ensuring efficient functionality without compromising strength
Provides calculated factors like f0 at 16.3, assisting in precise load management during operation
Related links
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 30BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5TRDULP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5SN24TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NTN 7006 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
