NSK 7006A5TRDULP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- RS Stock No.:
- 642-208
- Mfr. Part No.:
- 7006A5TRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP28,044.80
(exc. VAT)
PHP31,410.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,044.80 | PHP14,022.40 |
*price indicative
- RS Stock No.:
- 642-208
- Mfr. Part No.:
- 7006A5TRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Bore Type | Cylindrical | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Bore Type Cylindrical | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is expertly designed for optimal performance in demanding applications. Built to handle significant axial loads, this bearing offers a robust solution for precision engineering needs thanks to its high dynamic and static load ratings of 18.2 kN and 9.80 kN, respectively. With boundary dimensions measuring 30 mm in bore diameter and 55 mm in outside diameter, alongside a width of 13 mm, it provides excellent stability and reliability. The carefully calculated contact angle of 25 degrees enhances load carrying capacities while ensuring efficient operation at striking limit speeds of 23600 min-1 for grease and 35300 min-1 for oil.
High dynamic load rating of 18.2 kN ensuring long-lasting performance
Basic static load rating of 9.80 kN for optimal stability under load
Designed with a 25° contact angle for superior load distribution
Limiting speeds of 23600 min-1 with grease and 35300 min-1 with oil for versatile lubrication options
Compact dimensions of 30 mm bore diameter and 55 mm outside diameter for enhanced fit in machinery
Efficiently handles axial loads up to 8.05 kN, suitable for high-stress applications
Low mass of approximately 0.114 kg to minimise inertia during operation
Recommended grease quantity of 0.64 g/brg for optimal lubrication and maintenance
Related links
- NSK 30BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5SN24TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NTN 7006 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
