NSK 7006CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- RS Stock No.:
- 642-212
- Mfr. Part No.:
- 7006CTRV1VSULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP9,116.01
(exc. VAT)
PHP10,209.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,116.01 |
*price indicative
- RS Stock No.:
- 642-212
- Mfr. Part No.:
- 7006CTRV1VSULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 10.3kN | |
| Dynamic Load Rating | 15.9kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 41200rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 10.3kN | ||
Dynamic Load Rating 15.9kN | ||
Bore Type Cylindrical | ||
Limiting Speed 41200rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed to deliver exceptional performance in demanding applications. Built with high-quality materials, this bearing ensures robust functionality and longevity. With its precision engineering, it efficiently accommodates thrust loads and radial loads simultaneously, making it Ideal for use in machinery where accuracy and reliability are paramount. The Compact design with a bore diameter of 30 mm and outside diameter of 55 mm contributes to its versatility, enabling seamless integration into various systems. Enhanced by optimal grease and oil-lubricated speeds, the bearing meets high-performance standards while reducing maintenance needs.
Designed for high precision and exceptional load capacity
Features an effective load centre of 12.2 mm for stability
Capable of limiting speeds of 27,100 min-1 with grease lubrication
Offers a permissible axial load of 6.85 kN for reliable performance
Includes chamfer dimensions for enhanced installation flexibility
Mass is approximately 0.114 kg, ensuring lightweight design
Comprises a 15° contact angle for optimised load distribution
Recommended grease quantity of 0.64 g/brg for efficient operation
Preload axial rigidity adjustments allow for tailored performance
Construction includes factors that enhance overall durability
Related links
- NSK 7006A5TRDULP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 30BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7006A5SN24TRDULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NTN 7006 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
