NTN 6215LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 705-643
- Mfr. Part No.:
- 6215LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,312.27
(exc. VAT)
PHP7,069.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,312.27 |
*price indicative
- RS Stock No.:
- 705-643
- Mfr. Part No.:
- 6215LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 49500N | |
| Dynamic Load Rating | 73.5kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 49500N | ||
Dynamic Load Rating 73.5kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing delivers exceptional performance and reliability for a wide range of applications. Designed with precision, this Deep Groove bearing is Ideal for accommodating radial loads, ensuring smooth operation and longevity. Its pressed steel cage enhances structural integrity while the contact Seals on both sides protect against contaminants, making it suitable for demanding environments. With a robust internal diameter of 75 mm and external diameter of 130 mm, this bearing is built to withstand significant forces and maintain optimal functionality.
Dynamic load capacity of 73,500,000 mN for reliable operation
Static load capacity of 49,500,000 mN ensures robustness under heavy loads
Min operating temperature of -25 °C supports diverse operational environments
Max operating temperature of 110 °C allows for high-temperature applications
Compact design with a bearing width of 25 mm facilitates space-efficient installations
Fatigue limit load of 3,800,000 mN enhances longevity under cyclic loads
Min shoulder diameter IR of 83 mm ensures compatibility with various machinery
Related links
- NTN 6215LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6315LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6915ZZ/5K 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- NTN 6015LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
