NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 705-646
- Mfr. Part No.:
- 6215ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,122.33
(exc. VAT)
PHP6,857.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,122.33 |
*price indicative
- RS Stock No.:
- 705-646
- Mfr. Part No.:
- 6215ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 73.5kN | |
| Series | 62 Series | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 73.5kN | ||
Series 62 Series | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered to deliver superior performance and reliability in various applications. Designed for radial contact, it features a pressed steel cage and shields on both sides for enhanced protection against contamination. With an internal diameter of 75 mm and an external diameter of 130 mm, this bearing accommodates substantial loads while ensuring smooth operation. Its robust construction and precision design make it an Ideal choice for industries requiring high efficiency and durability under demanding conditions.
Dynamic load rating of 73500000 mN supports significant operational demands
Static load rating of 49500000 mN ensures safety even in stationary conditions
Fatigue limit load of 3800000 mN contributes to extended lifespan under varying workloads
Grease lubrication limit speed of 28800 °/s allows for efficient high-speed applications
Minimum operating temperature of 233.15 °K and maximum of 423.15 °K accommodates a wide range of environments
The minimum shoulder diameter of 83 mm aids in optimal fit within assemblies, preventing misalignment
Related links
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
