NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 704-528
- Mfr. Part No.:
- 6312LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,707.34
(exc. VAT)
PHP10,872.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,707.34 |
*price indicative
- RS Stock No.:
- 704-528
- Mfr. Part No.:
- 6312LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 52kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 90.5kN | |
| Bore Type | Round | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 52kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 90.5kN | ||
Bore Type Round | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable radial load support with enhanced durability. Ideal for various industrial applications, this bearing features a pressed steel cage and non-contact Seals on both sides, ensuring smooth operation and protection against contaminants. With a robust construction and a mass of 1.73 kg, this bearing facilitates high performance in demanding environments, enabling efficient machinery operation and longevity. It is specifically specified to handle radial contact, making it an excellent choice for applications requiring dependable strength and stability.
Single row deep groove ball bearing designed for radial contact
Pressed steel cage enhances load distribution and durability
Non-contact Seals provide protection against dirt and moisture
Compact internal and external diameters of 60 mm and 130 mm support efficient space utilisation
Radial clearance class CM ensures optimal performance and reliability
Dynamic load capacity of 90,500,000 mN for superior load handling
Static load capacity of 52,000,000 mN guarantees stability under varying conditions
Fatigue limit load of 4,100,000 mN reinforces long-lasting reliability
Grease lubrication limit speed of 32,400 °/s maximises operational efficiency
Temperature operational range from 248.15 °K to 383.15 °K ensures performance in extreme conditions
Related links
- NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6812LLU/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6912ZZ/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
