NTN 6912ZZ/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- RS Stock No.:
- 699-394
- Mfr. Part No.:
- 6912ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,684.43
(exc. VAT)
PHP8,606.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,684.43 |
*price indicative
- RS Stock No.:
- 699-394
- Mfr. Part No.:
- 6912ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 14.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 18.2kN | |
| Series | 69 Series | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 14.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 18.2kN | ||
Series 69 Series | ||
Limiting Speed 7600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for exceptional reliability and performance in various engineering applications. Its pressed steel cage and dual-sided shields provide enhanced protection against contamination while maintaining optimal lubricant retention. With precise internal and external diameters of 60 mm and 85 mm respectively, this bearing ensures a snug fit during operation, thus reducing wear and prolonging service life. Coupled with its radial clearance class CN, it promises superior load handling capabilities, effectively managing dynamic and static loads to meet the rigours of heavy-duty use.
Incorporates a robust pressed steel cage for enhanced structural integrity
Dual shields reduce the ingress of dirt and contaminants
Achieves high load capacity with a dynamic load rating of 18200000 mN
Static load rating of 14300000 mN ensures stability under heavy weights
Fatigue limit load of 965000 mN extends overall bearing life
Optimised for grease lubrication, achieving a limit speed of 45600 °/s
Operates efficiently in temperatures ranging from -40°C to 150°C
Features minimal fillet radii for improved integration into assemblies
Specifically designed to perform reliably during cyclical loads
Related links
- NTN 6912LLB/2AS 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- FAG 61912 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6812LLU/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
