NTN 6912LLB/2AS 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- RS Stock No.:
- 699-392
- Mfr. Part No.:
- 6912LLB/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,470.99
(exc. VAT)
PHP9,487.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,470.99 |
*price indicative
- RS Stock No.:
- 699-392
- Mfr. Part No.:
- 6912LLB/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 14.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 18.2kN | |
| Series | 69 Series | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 14.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 18.2kN | ||
Series 69 Series | ||
Limiting Speed 7600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for superior performance in a variety of applications. This bearing features a robust pressed steel cage and non-contact seals, ensuring reliable operation and longevity. With an internal diameter of 60 mm and an external diameter of 85 mm, it is adept at handling radial loads while maintaining efficient operation in challenging environments. Its operational temperature range extends from a minimum of 248.15 K to a maximum of 383.15 K, making it a versatile choice for industrial uses. The deep groove design enhances stability and reduces friction, which is essential for high-speed applications. The development of this bearing reflects ntns commitment to high-quality engineering and customer satisfaction.
Designed for radial contact, ensuring effective load-bearing capacity
Robust pressed steel cage adds durability and structural integrity
Non-contact Seals on both sides enhance sealing performance while minimising friction
Dynamic load capacity of 18,200,000 mN enables handling of substantial loads
Static load capacity of 14,300,000 mN suitable for demanding applications
Fatigue limit load of 965,000 mN for extended service life and reliability
Grease lubrication limit speed of 45,600 °/s optimises operational efficiency
Optimal radial clearance class CN caters to various operational scenarios
Small minimum fillet radius of 1 mm allows for ease of installation in Compact spaces
Versatile operating temperatures increase adaptability across diverse environments
Related links
- NTN 6912ZZ/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- FAG 61912 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 62209-A-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
