FAG 61912 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD

Subtotal (1 unit)*

PHP7,074.73

(exc. VAT)

PHP7,923.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,074.73

*price indicative

RS Stock No.:
312-831
Mfr. Part No.:
61912
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

60mm

Outside Diameter

85mm

Race Width

13mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

14300N

Dynamic Load Rating

17400N

Series

619

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

11300rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

Flange Outside Diameter

85mm

COO (Country of Origin):
SK
The FAG Deep Groove Ball Bearing is designed to offer exceptional performance in a wide range of applications. Designed with a single row and a steel sheet metal cage, it promises robust durability and reliability. The advanced engineering ensures that it provides optimal load ratings and a smooth operational experience, making it suitable for various industrial and mechanical uses. With minimal maintenance requirements, this bearing is not only efficient but also economical over its lifespan.

Optimised for both radial and axial loads enhancing versatility

Utilises modern materials for increased longevity and reduced wear

Designed to minimise operational noise contributing to a quieter workspace

Allows for a significant limiting speed supporting higher operational capabilities

Low weight contributes to ease of installation and less strain on surrounding components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy